22117-198 | SCHROFF

Door, 180° opening angle, steel, (W x H) 800 x 1798 mm, 38 U, light gray, 22117-198

Order No.: 85H2963
EAN: 4036088079221
MPN:
22117-198
Series: Eurorack
SCHROFF
22117-198 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
382.8111 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
382.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
382.8111 €

Door, 22117-198, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Ausführung 180° Öffnungswinkel
Breite 800 mm
Farbe lichtgrau
Höhe 1798 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 38 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes