22117-237 | SCHROFF

Door, 180° opening angle, glass, (W x H) 800 x 2020 mm, 43 U, black gray, 22117-237

Order No.: 85H2971
EAN: 4036088079399
MPN:
22117-237
Series: Eurorack
22117-237 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
561.8942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
561.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
561.8942 €

Door, 22117-237, SCHROFF

Glass door with opening angle 180° and swing lever handle.

Technical specifications
Ausführung 180° Öffnungswinkel
Breite 800 mm
Farbe schwarzgrau
Höhe 2020 mm
Material Glas
Produkt-Art Tür
Schutzart (IP) IP20
Teilung 43 HE
Logistics
Ursprungsland FR
Zolltarifnummer 70200080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes