22117-355 | SCHROFF
Angle profile, steel, (L x W x H) 38.5 x 52 x 1620 mm, 34 U, 22117-355
Unit Price (€ / pc.)
75.8387 € *
Available: 0 pcs.
Leadtime: On Request **
Angle profile, 22117-355, SCHROFF
EIA angle profile with fixed grid steps.
Technical specifications
Breite | 52 mm | |
Höhe | 1620 mm | |
Länge | 38.5 mm | |
Material | Stahl | |
Produkt-Art | Winkelprofil | |
Teilung | 34 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 83024200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |