22117-357 | SCHROFF

Angle profile, steel, (L x W x H) 38.5 x 52 x 2020 mm, 43 U, 22117-357

Order No.: 85H2979
EAN: 4036088079535
MPN:
22117-357
Series: Eurorack
22117-357 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
100.8406 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.8406 €

Angle profile, 22117-357, SCHROFF

EIA angle profile with fixed grid steps.

Technical specifications
Breite 52 mm
Höhe 2020 mm
Länge 38.5 mm
Material Stahl
Produkt-Art Winkelprofil
Teilung 43 HE
Logistics
Ursprungsland FR
Zolltarifnummer 83024200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes