22117-377 | SCHROFF
Depth strut, steel, (L x W) 800 x 600 mm, 22117-377
Unit Price (€ / pc.)
47.5405 € *
Available: 0 pcs.
Leadtime: On Request **
Bracket, 22117-377, SCHROFF
Eurorack depth member for additional mounting capabilities.
Technical specifications
Breite | 600 mm | |
Länge | 800 mm | |
Material | Stahl | |
Produkt-Art | Tiefenstrebe |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |