22117-378 | SCHROFF

Depth strut, steel, (L x W) 900 x 600 mm, 22117-378

Order No.: 85H2983
EAN: 4036088079610
MPN:
22117-378
Series: Eurorack
SCHROFF
22117-378 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.4437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
51.4437 €

Bracket, 22117-378, SCHROFF

Eurorack depth member for additional mounting capabilities.

Technical specifications
Width 600 mm
Length 900 mm
Material steel
Accessory Type depth strut
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes