22117-798 | SCHROFF

Holder, steel, (W x H) 523 x 44.45 mm, black gray, for shortened door, 22117-798

Order No.: 85H2990
EAN: 4036088080432
MPN:
22117-798
Series: Eurorack
22117-798 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
41.5905 €

Holder, 22117-798, SCHROFF

The Eurorack Door Hinge Bracket is for doors which do not cover the full cabinet height.

Technical specifications
Breite 523 mm
Farbe schwarzgrau
Geeignet für verkürzte Tür
Höhe 44.45 mm
Material Stahl
Produkt-Art Halter
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes