22117-802 | SCHROFF
Roof, closed, steel, (L x W) 800 x 600 mm, black gray, 22117-802
Unit Price (€ / pc.)
81.1342 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Roof, 22117-802, SCHROFF
Flush top covers are used for enclosures with less electronic density where cooling is not a necessity. Additionally, the cover is recessed into the frame, which means it takes up less space vertically and is more aesthetically pleasing.
Technical specifications
Version | geschlossen | |
Width | 600 mm | |
Colour | schwarzgrau | |
Length | 800 mm | |
Material | Stahl | |
Product type | Dach |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |