22117-808 | SCHROFF
Roof, steel, (L x W) 900 x 600 mm, black gray, 22117-808
Unit Price (€ / pc.)
122.5938 € *
Available: 0 pcs.
Leadtime: On Request **
Roof, 22117-808, SCHROFF
Flush top covers are used for enclosures with less electronic density where cooling is not a necessity. Additionally, the cover is recessed into the frame, which means it takes up less space vertically and is more aesthetically pleasing.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Länge | 900 mm | |
Material | Stahl | |
Zubehörart | Dach |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |