22117-809 | SCHROFF

Roof, steel, (L x W) 800 x 800 mm, black gray, 22117-809

Order No.: 85H2999
EAN: 4036088080616
MPN:
22117-809
Series: Eurorack
22117-809 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
127.4014 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
127.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.4014 €

Roof, 22117-809, SCHROFF

Flush top covers are used for enclosures with less electronic density where cooling is not a necessity. Additionally, the cover is recessed into the frame, which means it takes up less space vertically and is more aesthetically pleasing.

Technical specifications
Width 800 mm
Colour schwarzgrau
Length 800 mm
Material Stahl
Product type Dach
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes