22117-812 | SCHROFF

Roof, raised, steel, (L x W) 800 x 600 mm, black gray, 22117-812

Order No.: 85H3001
EAN: 4036088080654
MPN:
22117-812
Series: Eurorack
22117-812 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
144.8349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
144.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.8349 €

Roof, 22117-812, SCHROFF

Raised top cover for better ventilation and heat escape. Eurorack raised top cover is robust and fan tray can be retrofitted for ventilation.

Technical specifications
Version angehoben
Width 600 mm
Colour schwarzgrau
Length 800 mm
Material Stahl
Product type Dach
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes