22117-813 | SCHROFF

Roof, raised, steel, (L x W) 900 x 600 mm, black gray, 22117-813

Order No.: 85H3002
EAN: 4036088080678
MPN:
22117-813
Series: Eurorack
22117-813 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
151.4394 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
151.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.4394 €

Roof, 22117-813, SCHROFF

Raised top cover for better ventilation and heat escape. Eurorack raised top cover is robust and fan tray can be retrofitted for ventilation.

Technical specifications
Version angehoben
Width 600 mm
Colour schwarzgrau
Length 900 mm
Material Stahl
Product type Dach
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes