22117-814 | SCHROFF

Roof, raised, steel, (L x W) 800 x 800 mm, black gray, 22117-814

Order No.: 85H3003
EAN: 4036088080692
MPN:
22117-814
Series: Eurorack
SCHROFF
22117-814 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
186.9014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
186.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.9014 €

Roof, 22117-814, SCHROFF

Raised top cover for better ventilation and heat escape. Eurorack raised top cover is robust and fan tray can be retrofitted for ventilation.

Technical specifications
Ausführung angehoben
Breite 800 mm
Farbe schwarzgrau
Länge 800 mm
Material Stahl
Schutzart (IP) IP20
Zubehörart Dach
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes