22117-822 | SCHROFF

Fan tray, steel, (L x W) 800 x 600 mm, black gray, 22117-822

Order No.: 85H3005
EAN: 4036088080739
MPN:
22117-822
Series: Eurorack
22117-822 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
173.0736 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
173.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.0736 €

Fan tray, 22117-822, SCHROFF

Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.

Technical specifications
Width 600 mm
Colour schwarzgrau
Length 800 mm
Material Stahl
Product type Lüftereinschub
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 84149000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes