22117-823 | SCHROFF
Fan tray, steel, (L x W) 900 x 600 mm, black gray, 22117-823
Unit Price (€ / pc.)
186.9014 € *
Available: 0 pcs.
Leadtime: On Request **
Fan tray, 22117-823, SCHROFF
Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Länge | 900 mm | |
Material | Stahl | |
Schutzart (IP) | IP20 | |
Zubehörart | Lüftereinschub |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 84149000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |