22117-824 | SCHROFF
Fan tray, steel, (L x W) 600 x 800 mm, black gray, 22117-824
Unit Price (€ / pc.)
177.8812 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan tray, 22117-824, SCHROFF
Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.
Technical specifications
Width | 800 mm | |
Colour | schwarzgrau | |
Length | 600 mm | |
Material | Stahl | |
Product type | Lüftereinschub | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |