22117-826 | SCHROFF

Base plate, steel, (W x D) 600 mm x 600 mm, black gray, 22117-826

Order No.: 85H3009
EAN: 4036088080814
MPN:
22117-826
Series: Eurorack
22117-826 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
57.0962 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.0962 €

Base plate, 22117-826, SCHROFF

Eurorack Base Plate to cover the base opening.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Material Stahl
Produkt-Art Bodenplatte
Tiefe 600 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes