22117-827 | SCHROFF
Base plate, steel, (W x D) 600 mm x 800 mm, black gray, 22117-827
Unit Price (€ / pc.)
70.6741 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 22117-827, SCHROFF
Eurorack Base Plate to cover the base opening.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Material | Stahl | |
Produkt-Art | Bodenplatte | |
Tiefe | 800 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |