22117-835 | SCHROFF

Angle profile, steel, (L x W x H) 38.5 x 52 x 1620 mm, 34 U, black gray, 22117-835

Order No.: 85H3017
EAN: 4036088081002
MPN:
22117-835
Series: Eurorack
22117-835 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.657 €

Angle profile, 22117-835, SCHROFF

EIA angle profile with fixed grid steps.

Technical specifications
Breite 52 mm
Farbe schwarzgrau
Höhe 1620 mm
Länge 38.5 mm
Material Stahl
Produkt-Art Winkelprofil
Teilung 34 HE
Logistics
Ursprungsland FR
Zolltarifnummer 83024200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes