22117-838 | SCHROFF
Angle profile, steel, (L x W x H) 38.5 x 52 x 2198 mm, 47 U, black gray, 22117-838
Unit Price (€ / pc.)
125.6045 € *
Available: 0 pcs.
Leadtime: On Request **
Angle profile, 22117-838, SCHROFF
EIA angle profile with fixed grid steps.
Technical specifications
Breite | 52 mm | |
Farbe | schwarzgrau | |
Höhe | 2198 mm | |
Länge | 38.5 mm | |
Material | Stahl | |
Produkt-Art | Winkelprofil | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 83024200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |