22117-842 | SCHROFF
Shelf, steel, (L x W x H) 480 x 477 x 88.1 mm, black gray, 22117-842
Unit Price (€ / pc.)
71.2691 € *
Available: 0 pcs.
Leadtime: On Request **
Shelf, 22117-842, SCHROFF
Eurorack 19" shelf, stationary, full depth / recessed depth with load capacity of 75 kg.
Technical specifications
Breite | 477 mm | |
Farbe | schwarzgrau | |
Höhe | 88.1 mm | |
Länge | 480 mm | |
Material | Stahl | |
Produkt-Art | Fachboden |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |