22117-847 | SCHROFF
Shelf, steel, (L x W) 800 x 600 mm, black gray, 22117-847
Unit Price (€ / pc.)
96.7589 € *
Available: 0 pcs.
Leadtime: On Request **
Shelf, 22117-847, SCHROFF
Full depth stationary shelf for universal aluminium frames with a load capacity of 75 kg, designed for easy mounting and installation.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Länge | 800 mm | |
Material | Stahl | |
Produkt-Art | Fachboden |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |