22117-851 | SCHROFF

Shelf, steel, (L x W) 600 x 600 mm, black gray, 22117-851

Order No.: 85H3032
EAN: 4036088081392
MPN:
22117-851
Series: Eurorack
22117-851 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
77.3976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.3976 €

Shelf, 22117-851, SCHROFF

Full depth stationary shelf for universal aluminium frames with a load capacity of 75 kg, designed for easy mounting and installation.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Länge 600 mm
Material Stahl
Produkt-Art Fachboden
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes