22117-852 | SCHROFF

Shelf, steel, (L x W) 800 x 600 mm, black gray, 22117-852

Order No.: 85H3033
EAN: 4036088081422
MPN:
22117-852
Series: Eurorack
22117-852 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
90.2615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.2615 €

Shelf, 22117-852, SCHROFF

Full depth stationary shelf for universal aluminium frames with a load capacity of 75 kg, designed for easy mounting and installation.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Länge 800 mm
Material Stahl
Produkt-Art Fachboden
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes