22117-855 | SCHROFF

Shelf, steel, (L x W) 600 x 600 mm, black gray, 22117-855

Order No.: 85H3036
EAN: 4036088081514
MPN:
22117-855
Series: Eurorack
22117-855 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.7760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.7760 €

Shelf, 22117-855, SCHROFF

Full depth telescopic shelf for universal aluminium frames with a load capacity of 50 kg, designed for easy mounting and installation.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Länge 600 mm
Material Stahl
Produkt-Art Fachboden
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes