22117-862 | SCHROFF
Shelf, steel, (L x W) 500 x 800 mm, black gray, 22117-862
Unit Price (€ / pc.)
99.7577 € *
Available: 0 pcs.
Leadtime: On Request **
Shelf, 22117-862, SCHROFF
Full depth telescopic shelf for universal aluminium frames with a load capacity of 50 kg, designed for easy mounting and installation.
Technical specifications
Breite | 800 mm | |
Farbe | schwarzgrau | |
Länge | 500 mm | |
Material | Stahl | |
Produkt-Art | Fachboden |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |