22117-865 | SCHROFF
Base, steel/aluminum, (L x W x H) 800 x 600 x 100 mm, black gray, 22117-865
Unit Price (€ / pc.)
236.7743 € *
Available: 0 pcs.
Leadtime: On Request **
Plinth, 22117-865, SCHROFF
A plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 100 mm | |
Länge | 800 mm | |
Material | Stahl/Aluminium | |
Produkt-Art | Sockel |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |