22117-937 | SCHROFF

Door, steel, (W x H) 600 x 1533 mm, 34 U, black gray, 22117-937

Order No.: 85H3052
EAN: 4036088081958
MPN:
22117-937
Series: Eurorack
SCHROFF
22117-937 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
283.0534 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
283.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.0534 €

Door, 22117-937, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Width 600 mm
Colour black gray
Height 1533 mm
Material steel
Degree of protection (IP) IP40
cutting pitch differential 34 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes