22117-938 | SCHROFF

Door, steel, (W x H) 600 x 1798 mm, 38 U, black gray, 22117-938

Order No.: 85H3053
EAN: 4036088081972
MPN:
22117-938
Series: Eurorack
SCHROFF
22117-938 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
286.6591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
286.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
286.6591 €

Door, 22117-938, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 1798 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP40
Teilung 38 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes