22117-942 | SCHROFF

Door, steel, (W x H) 600 x 2198 mm, 47 U, black gray, 22117-942

Order No.: 85H3056
EAN: 4036088082047
MPN:
22117-942
Series: Eurorack
SCHROFF
22117-942 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
359.975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
359.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
359.975 €

Door, 22117-942, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 2198 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes