22117-943 | SCHROFF

Door, aluminum/acrylic glass, (W x H) 553 x 733 mm, 16 U, black gray, 22117-943

Order No.: 85H3057
EAN: 4036088082061
MPN:
22117-943
Series: Eurorack
SCHROFF
22117-943 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
388.8206 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
388.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
388.8206 €

Door, 22117-943, SCHROFF

Acrylic glass door with opening angle 120° and security lock with two keys.

Technical specifications
Width 553 mm
Colour black gray
Height 733 mm
Material aluminum/acrylic glass
Degree of protection (IP) IP40
cutting pitch differential 16 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes