22117-945 | SCHROFF

Door, aluminum/acrylic glass, (W x H) 600 x 1133 mm, 25 U, black gray, 22117-945

Order No.: 85H3059
EAN: 4036088082108
MPN:
22117-945
Series: Eurorack
SCHROFF
22117-945 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
462.7315 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
462.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
462.7315 €

Door, 22117-945, SCHROFF

Acrylic glass door with opening angle 120° and security lock with two keys.

Technical specifications
Width 600 mm
Colour black gray
Height 1133 mm
Material aluminum/acrylic glass
Degree of protection (IP) IP40
cutting pitch differential 25 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes