22117-946 | SCHROFF

Door, aluminum/acrylic glass, (W x H) 600 x 1533 mm, 34 U, black gray, 22117-946

Order No.: 85H3060
EAN: 4036088082122
MPN:
22117-946
Series: Eurorack
SCHROFF
22117-946 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
543.8657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
543.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
543.8657 €

Door, 22117-946, SCHROFF

Acrylic glass door with opening angle 120° and security lock with two keys.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 1533 mm
Material Aluminium/Acrylglas
Produkt-Art Tür
Schutzart (IP) IP40
Teilung 34 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes