22117-973 | SCHROFF
Door, 180° opening angle, steel, (W x H) 600 x 2020 mm, 43 U, black gray, 22117-973
Unit Price (€ / pc.)
323.918 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 22117-973, SCHROFF
Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.
Technical specifications
Version | 180° opening angle | |
Width | 600 mm | |
Colour | black gray | |
Height | 2020 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 43 U | |
Accessory Type | door |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |