22117-974 | SCHROFF

Door, 180° opening angle, steel, (W x H) 800 x 2020 mm, 43 U, black gray, 22117-974

Order No.: 85H3079
EAN: 4036088082610
MPN:
22117-974
Series: Eurorack
SCHROFF
22117-974 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
387.6187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
387.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
387.6187 €

Door, 22117-974, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Ausführung 180° Öffnungswinkel
Breite 800 mm
Farbe schwarzgrau
Höhe 2020 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP40
Teilung 43 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes