22130-353 | SCHROFF
Shelf, steel, (L x W) 482 x 400 mm, light gray, 22130-353
Order No.: 85H3237
EAN: 4036088148972
MPN:
22130-353
Unit Price (€ / pc.)
164.6603 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shelf, 22130-353, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
Width | 400 mm | |
Colour | light gray | |
Length | 482 mm | |
Material | steel | |
Accessory Type | shelf |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |