22130-372 | SCHROFF
Shelf, steel, (L x W) 600 x 600 mm, light gray, 22130-372
Order No.: 85H3240
EAN: 4036088149108
MPN:
22130-372
Unit Price (€ / pc.)
188.6983 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shelf, 22130-372, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
Width | 600 mm | |
Colour | lichtgrau | |
Length | 600 mm | |
Material | Stahl | |
Product type | Fachboden |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |