22130-375 | SCHROFF
Shelf, steel, (L x W) 677 x 600 mm, light gray, 22130-375
Order No.: 85H3243
EAN: 4036088149191
MPN:
22130-375
Unit Price (€ / pc.)
230.7648 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shelf, 22130-375, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
Width | 600 mm | |
Colour | lichtgrau | |
Length | 677 mm | |
Material | Stahl | |
Product type | Fachboden |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |