22130-579 | SCHROFF
EMC connection plate, flush, stainless steel, (W x H) 800 x 400 mm, light gray, 22130-579
Unit Price (€ / pc.)
292.0617 € *
Available: 0 pcs.
Leadtime: On Request **
EMC connection plate, 22130-579, SCHROFF
Varistar EMC connection plate for shortened door/rear panel, IP 55, flush.
Technical specifications
Version | bündig | |
Width | 800 mm | |
Colour | lichtgrau | |
Height | 400 mm | |
Material | Edelstahl | |
Product type | EMV-Anschlussplatte | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |