22349-026 | SCHROFF
Angle profile, steel, (W x H) 700 x 900 mm, 18 U, 22349-026
Unit Price (€ / pc.)
74.7558 € *
Available: 0 pcs.
Leadtime: On Request **
Angle profile set, 22349-026, SCHROFF
Comline ECL 19"/23" panel/slide mount kit with load capacity of 400 kg, ensures easy fitting to depth members.
Technical specifications
Width | 700 mm | |
Height | 900 mm | |
Material | Stahl | |
Product type | Winkelprofil | |
cutting pitch differential | 18 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |