22349-033 | SCHROFF

Angle profile, steel, (W x H) 800 x 1200 mm, 23 U, 22349-033

Order No.: 85H3404
EAN: 4036088200137
MPN:
22349-033
Series: Comline
22349-033 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
116.1083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
116.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.1083 €

Angle profile set, 22349-033, SCHROFF

Comline FTTX 19"/23" panel/slide mount kit with load capacity of 400 kg, ensures easy fitting to depth members.

Technical specifications
Width 800 mm
Height 1200 mm
Material Stahl
Product type Winkelprofil
cutting pitch differential 23 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes