23001-005 | SCHROFF
Backplane, 5 slots, (W x H) 100.2 x 128.5 mm, 3 U, 23001-005
Order No.: 85H6803
EAN: 4036088052576
MPN:
23001-005
23001005
Unit Price (€ / pc.)
269.535 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-08-03
Leadtime: 2 Weeks **
Backplane, 23001-005, SCHROFF
The nVent SCHROFF VMEbus Backplane has outstanding high-frequency noise suppression and very high MTBF values due to ceramic capacitors and SMD fabrication technology.
Features
- Connection or isolation between the digital GND and chassis GND can be changed via screw
- Termination active/passive, switchable via jumpers; passive termination preset
- Electronic automatic daisy chain (EDC)
Technical specifications
Version | 5 Slots | |
Width | 100.2 mm | |
Height | 128.5 mm | |
Product type | Backplane | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |