23117-013 | SCHROFF

Door, 180° opening angle, steel, (W x H) 600 x 1398 mm, 29 U, black gray, 23117-013

Order No.: 85H3414
EAN: 4036088083426
MPN:
23117-013
Series: Eurorack
SCHROFF
23117-013 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
299.88 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
299.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.88 €

Door, 23117-013, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Ausführung 180° Öffnungswinkel
Breite 600 mm
Farbe schwarzgrau
Höhe 1398 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 29 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes