23117-014 | SCHROFF

Door, 180° opening angle, steel, (W x H) 600 x 1533 mm, 34 U, black gray, 23117-014

Order No.: 85H3415
EAN: 4036088083440
MPN:
23117-014
Series: Eurorack
SCHROFF
23117-014 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
307.0914 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.0914 €

Door, 23117-014, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Ausführung 180° Öffnungswinkel
Breite 600 mm
Farbe schwarzgrau
Höhe 1533 mm
Material Stahl
Produkt-Art Tür
Schutzart (IP) IP55
Teilung 34 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes