23117-019 | SCHROFF

Angle profile, steel, (W x H) 600 x 1398 mm, 29 U, black gray, 23117-019

Order No.: 85H3419
EAN: 4036088083532
MPN:
23117-019
Series: Eurorack
23117-019 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
71.638 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.638 €

Angle profile, 23117-019, SCHROFF

EIA angle profile with fixed grid steps.

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 1398 mm
Material Stahl
Product type Winkelprofil
cutting pitch differential 29 HE
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes