23117-022 | SCHROFF
Cable route, steel, (W x H) 150 x 2020 mm, 47 U, black gray, 23117-022
Unit Price (€ / pc.)
173.0736 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable tray, 23117-022, SCHROFF
Eurorack cable tray enables cable management inside the enclosure with cable ties and Velcro straps. The unit is easy to mount on the frame.
Technical specifications
Width | 150 mm | |
Colour | black gray | |
Height | 2020 mm | |
Material | steel | |
cutting pitch differential | 47 U | |
Accessory Type | cable route |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |