23117-023 | SCHROFF
Cable route, steel, (W x H) 250 x 1798 mm, 38 U, black gray, 23117-023
Unit Price (€ / pc.)
185.0926 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable tray, 23117-023, SCHROFF
Eurorack cable tray enables cable management inside the enclosure with cable ties and Velcro straps. The unit is easy to mount on the frame.
Technical specifications
Width | 250 mm | |
Colour | black gray | |
Height | 1798 mm | |
Material | steel | |
cutting pitch differential | 38 U | |
Accessory Type | cable route |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |