23117-024 | SCHROFF

Cable route, steel, (W x H) 250 x 1934 mm, 43 U, black gray, 23117-024

Order No.: 85H3424
EAN: 4036088083631
MPN:
23117-024
Series: Eurorack
SCHROFF
23117-024 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
192.9109 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
192.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.9109 €

Cable tray, 23117-024, SCHROFF

Eurorack cable tray enables cable management inside the enclosure with cable ties and Velcro straps. The unit is easy to mount on the frame.

Technical specifications
Width 250 mm
Colour black gray
Height 1934 mm
Material steel
cutting pitch differential 43 U
Accessory Type cable route
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes