23117-025 | SCHROFF

Cable route, steel, (W x H) 250 x 2020 mm, 47 U, black gray, 23117-025

Order No.: 85H3425
EAN: 4036088083655
MPN:
23117-025
Series: Eurorack
SCHROFF
23117-025 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
201.3242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
201.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.3242 €

Cable tray, 23117-025, SCHROFF

Eurorack cable tray enables cable management inside the enclosure with cable ties and Velcro straps. The unit is easy to mount on the frame.

Technical specifications
Breite 250 mm
Farbe schwarzgrau
Höhe 2020 mm
Material Stahl
Produkt-Art Kabeltrasse
Teilung 47 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes