23117-026 | SCHROFF

Cable route, steel, (W x H) 150 x 1798 mm, 38 U, light gray, 23117-026

Order No.: 85H3426
EAN: 4036088083679
MPN:
23117-026
Series: Eurorack
SCHROFF
23117-026 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.6615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.6615 €

Cable tray, 23117-026, SCHROFF

Eurorack cable tray enables cable management inside the enclosure with cable ties and Velcro straps. The unit is easy to mount on the frame.

Technical specifications
Breite 150 mm
Farbe lichtgrau
Höhe 1798 mm
Material Stahl
Produkt-Art Kabeltrasse
Teilung 38 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes